Antex XG04020 GasCat 40 40W Gas Soldering Iron

Order Code:

85-1039

Brand: Antex MPN: XG04020 EAN-13: 5015044202223

Discontinued


The Antex Gascat 40 is a compact, butane gas powered soldering iron producing adjustable heating power equivalent to a 40W electrically powered iron.


  • Ideal for use where mains power is unavailable, and where other irons do not produce enough heat output
  • Applications include soldering, cutting and sealing nylon rope
  • The tough nylon body contains a gas reservoir which can hold sufficient fuel for approximately 1 hours continuous use before refilling
  • Fixed tip temperature
  • The iron is supplied with a 2.4mm chisel tip fitted
  • Supplied without gas
  • Antex Gascat 40
Type Gas soldering iron
Equivalent Power 40W

Reviews


Be the first to submit a review

Trustpilot