Christmas Opening Hours and Delivery Dates here

Antistat 025-0091 ESD Tool Box Empty 360x200x160mm 1pc

Order Code:

01-2589

Brand: Antistat MPN: 025-0091 EAN-13: 2050009633899
Qty Unit Price (Ex VAT)
1+ £32.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

The Antistat 025-0091 tool box is an ESD-safe, empty toolbox designed for safe storage of electronic tools and components. With dimensions of 360 x 200 x 160 mm, it offers ample space for organising essential items. Ideal for use in static-sensitive environments, it is suitable for technicians and engineers handling delicate electronics.
Type Tool box (empty)
Height 160mm
Length 360mm
Width 200mm
Material Acrylonitrile butadiene styrene
Colour Black/yellow
Dimensions (L x W x H) 360 x 200 x 160 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot