Antistat Economy Wrist Strap Sets

<P>A range of comfortable, fully-adjustable anti static wrist band and grounding lead sets.</P><P>With a 1.8m (6ft.) long coiled earth lead fitted with a range of a 4mm press stud, 10mm press stud or 4mm banana plug connectors, these are ideal sets to reduce the dangers of static electricity damage in your ESD Protected Area (EPA).</P><P>The fabric wrist strap and stainless steel design is hypo-allergenic to reduce the risks of skin allergies.</P>
  • Comfortable and fully adjustable
  • Wrist straps have a conductive interior made of hypo-allergenic stainless steel and nylon filament
  • Wrist straps have a surface resistivity of 10³Ω
  • 1.8m (6ft.) grounding cords incorporating a 1MΩ resistor for operator safety
  • Range of 4mm stud, 10mm stud and 4mm banana plug connectors
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Colour Material
Antistat 066-0053 Economy Wrist Strap Set 10mm Stud to 4mm Banana Jack
Antistat 066-0053 Economy Wrist Strap Set 10mm Stud to 4mm Banana Jack
Standard range
066-0053
1+ £2.54

213 in stock, despatched same dayAdditional quantity lead time 7 days
Wriststrap set Blue Woven fabric
Antistat 066-0055 Economy Wrist Strap Set 10mm Stud to 10mm Stud
Antistat 066-0055 Economy Wrist Strap Set 10mm Stud to 10mm Stud
Standard range
066-0055
1+ £2.58

28 in stock, despatched same dayAdditional quantity lead time 7 days
Wriststrap set Blue Woven fabric
Order codeAntistat typeDescription
87-9498066-005310mm stud to 4mm banana plug
87-9500066-005510mm stud to 10mm stud
87-9822066-00654mm stud to 4mm banana plug


Trustpilot