Antistat ESD 2 Layer Smooth Mats Blue

<p>These anti-static mats from Antistat are designed to be laid out in workshops, laboratories or any other areas used for ESD components, computers, communication equipment and integrated circuits etc. The anti-static mats are fitted with a single earthing stud, located in one corner.</p><p>These smooth-textured blue mats are available from Rapid in a selection of sizes.</p>
  • Colour blue
  • Made from anti-static (conductive) and static-dissipative materials with synthetic rubber
  • 2mm thick double-layer structure
  • Surface is a 0.5mm thick static-dissipative layer
  • Bottom is a 1.5mm conductive layer
Order codeMftrs Part No.Size
87-9484082-0028F2600 x 900mm
87-9482082-0028F600 x 1200mm
87-9488082-00531200 x 1800mm
87-9486082-0028F41200 x 3300mm

Trustpilot