Antistat 082-0053 ESD 2 Layer Smooth Mat Blue 1200x1800mm

Standard range
Order Code:

87-9488

Brand: Antistat MPN: 082-0053
Qty Unit Price (Ex VAT)
1+ £67.00
10+ £62.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/02/2025

This smooth-textured anti-static mats from Antistat measures 1200 x 1800mm and is designed to be laid out in workshops, laboratories or any other areas used for ESD components, computers, communication equipment and integrated circuits etc.

This anti-static mat is fitted with an ESD earthing stud.


  • Colour blue
  • Made from anti-static (conductive) and static-dissipative materials with synthetic rubber
  • 2mm thick double-layer structure
  • 0.5mm thick static-dissipative surface layer
  • 1.5mm conductive bottom layer
  • Manufacturer's part 082-0053
Type Mat
Colour Blue
Length 1.8m
Width 1.2m

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, July 7, 2015 Question by: Rapid Customer | Product code: 87-9488
Q. Does this mat come with an earthing stud fitted?
A. Hi Christine, thank you for your question. The stud is fitted to the Antistat ESD 2 Layer Smooth Mat as shown in the photo.

Reviews


Be the first to submit a review

Trustpilot