Antistat Kapton Tape

Antistat Brand: Antistat
<P>Although thin and lightweight, Kapton&reg; tape offers high levels of protection from chemicals, moisture, gases and foreign materials, so that highly sensitive parts can operate reliably in demanding environments. </P><P>Applications include wave solder masking tape for PCB assembly and other applications where a thin, tough insulating material is required, e.g. for wrapping capacitors, coils, transformers, etc.</P>
  • High temperature resistance
  • Low residue
  • Silicone adhesive
  • Thickness 0.065mm
  • Supplied on 33m reels
Description Image Product Buy Qty Pricing (Ex VAT) Width Type Length
Antistat 053-0007 Kapton Tape - Standard 6mm x 33m
Antistat 053-0007 Kapton Tape - Standard 6mm x 33m
Standard range
Order code: 87-9318
MPN: 053-0007

Out of stock12 due on 19/03/2025
1+ £6.86
6mm Kapton tape 33m
Antistat 053-0023 Kapton Tape - Standard 10mm x 33m
Antistat 053-0023 Kapton Tape - Standard 10mm x 33m
Standard range
Order code: 87-9320
MPN: 053-0023

19 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £11.39
10mm Kapton tape 33m
Antistat 053-0002 Kapton Tape - Standard 12mm x 33m
Antistat 053-0002 Kapton Tape - Standard 12mm x 33m
Standard range
Order code: 87-9322
MPN: 053-0002

11 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £14.01
12mm Kapton tape 33m
Antistat 053-0003 Kapton Tape - Standard 19mm x 33m
Antistat 053-0003 Kapton Tape - Standard 19mm x 33m
Standard range
Order code: 87-9324
MPN: 053-0003

8 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £21.82
19mm Kapton tape 33m
Antistat 053-0009 Kapton Tape - Standard 25mm x 33m
Antistat 053-0009 Kapton Tape - Standard 25mm x 33m
Standard range
Order code: 87-9326
MPN: 053-0009

2 in stock, despatched same dayAdditional 4 due on 19/03/2025
1+ £28.54
25mm Kapton tape 33m
Order codeMftrs Part No.
87-9318053-00076mm
87-9320053-002310mm
87-9322053-000212mm
87-9324053-000319mm
87-9326053-000925mm


Trustpilot