Antistat 053-0007 Kapton Tape - Standard 6mm x 33m

Standard range
Order Code:

87-9318

Brand: Antistat MPN: 053-0007
  • Quickly find another product in this range by Width:

    6mm 10mm 12mm 19mm 25mm
Qty Unit Price (Ex VAT)
1+ £6.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock12 due on 19/03/2025


Although thin and lightweight, Kapton® tape offers high levels of protection from chemicals, moisture, gases and foreign materials, so that highly sensitive parts can operate reliably in demanding environments.

Applications include wave solder masking tape for PCB assembly and other applications where a thin, tough insulating material is required, e.g. for wrapping capacitors, coils, transformers, etc.


  • Width 6mm
  • High temperature resistance
  • Low residue
  • Silicone adhesive
  • Thickness 0.065mm
  • 75mm (3in.) cored reels
  • Supplied on 33m reels
Type Kapton tape
Length 33m
Width 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot