Anvil AV-EXT Fume Extractor ESD

Order Code:

85-5920

Brand: Anvil MPN: AV-EXT EAN-13: 5053556000388

Discontinued


A mains-powered unit for the filtration and removal of soldering and other fumes from the immediate vicinity of the user.

When soldering in the workplace or classroom, it is advisable to have some kind of fume extraction or fume filtering system.

The unit removes fumes safely and efficiently by drawing the air through replaceable carbon filters. Simply place the filter close to the work area and switch it on.


  • Filters fumes quickly, safely and efficiently
  • Adjustable angle
  • Supplied with 2 replaceable filters
  • Replacement filters available separately
  • ESD safe
  • 220 to 240V AC mains powered
  • Power 23W
  • Size 220 x 270 x 168mm (W x H x D)
  • Weight 1.4kg
Type Benchtop extractor

Questions


*Question functionality currently disabled


Tuesday, January 16, 2018 Question by: Rapid Customer | Product code: 85-5920
Q. Hi, the product picture shows these fitted with a standard UK 3 pin plug. please can you confirm this is correct many thanks
A. Hi Stu, thank you for your question. Yes all these have a UK plug fitted as standard.


Saturday, December 17, 2016 Question by: Rapid Customer | Product code: 85-5920
Q. Is this solder fume filter suitable fo use with rosin fluxes & the old lead/tin solders?
A. Hi Paul, thank you for your question. These are powered carbon filters suitable for all types of soldering equipment.


Tuesday, September 30, 2014 Question by: Rapid Customer | Product code: 85-5920
Q. How often should I expect to have to change the filter?
A. Hi Ian. Thank you for your question. It can depend on how much the extractor is used but when the outer element appears to be dusty, it should be changed. Possibly every 6 month as a periodic change.


Friday, June 28, 2013 Question by: Rapid Customer | Product code: 85-5920
Q. What is the part number for the replacement filters?
A. Hi R Castley. Thank you for your question. The spare filter is 85-5924.

Reviews


Pretty impressive

Reviewed by: Peter Rutherford - Friday, November 3, 2017
For the money you can't beat this extractor. Does what it says and does it well.

Doubles as a fan

Reviewed by: Mr Arran Fortuna - Saturday, March 25, 2017
It might not be quiet, but if it was it wouldn't be doing it's job and it clearly does it's job as you can see fumes get sucked into the filter, there's a nice gush of air coming out the back so you can use it a desk fan, too. It might also be useful just to generally clean the air out, it sucks in dust and hopefully even some toxins from other sources.

Anvil AV-EXT fume extractor

Reviewed by: Martine Finney - Friday, March 3, 2017
For such a bargain price this is an amazingly robust and heavy bit of kit, which sits almost silently on the table the table, taking in all the smoke and fumes from my pyrography work. It has a good length of cable too. The item was delivered very quickly, and extremely well wrapped and protected. I would totally recommend this item from Rapid electronics.


Trustpilot