Xytronic HV-2 Duovac Fume Extractor

Xytronic HV-2 Duovac Fume Extractor

Xytronic
Standard range
Order Code:

85-0890

Brand: Xytronic MPN: HV-2
Qty Unit Price (Ex VAT)
1+ £653.34
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 6 months

A free-standing extraction system for the safe removal of soldering fumes.


  • Compact design – fits under workbench
  • Complete with 2x 2.5m hose arms with funnels
  • Can use one or both arms
  • Brushless, maintenance-free centrifugal fan motor
  • Variable motor speed control
  • Stay-put, positionable arms can be cut to length
  • Quiet operation
  • Castors for easy re-positioning
  • Replacement filters available
  • Xytronic model HV-2
Type Fume extraction system

Order Code: 85-0892

MPN: 76A-330001

Xytronic
Standard range
Price per unit Ex VAT
1+
£194.70
8 in stock, despatched same dayAdditional 4 due on 15/07/2025

Order Code: 85-0898

MPN: 76-330003

Xytronic
Standard range
Price per unit Ex VAT
1+
£44.76
12 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, June 12, 2019 | Question by: Rapid Customer | Product code: 85-0890
Q. is this suitable for the fume extraction of resistance, spot welding?
A. Hi Tony, thank you for your question. This is designed for fumes associated with soldering. However it may work for other applications depending on the type of fumes involved.
Wednesday, October 3, 2018 | Question by: Rapid Customer | Product code: 85-0890
Q. What is the material of the arm?
A. Hi Adam, thank you for your question. The tube is plastic reinforced with metal inside.
Wednesday, June 26, 2013 | Question by: Rapid Customer | Product code: 85-0890
Q. What is the price for the arms, nozles and hoses?
A. Hi Jose. Thank you for your question. We do not sell the spares you require.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C