Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Anvil AV-RSI48W Replacement Soldering Iron 48W

Order Code:  

85-5981

  Copy to clipboard
Brand: Anvil  Copy to clipboard MPN: AV-RSI48W Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
14 in Stock, despatched same dayAdditional quantity lead time 4 months

A replacement or spare 48W soldering iron for the Anvil AV-AN48W analogue soldering station, 85-5980.


  • Voltage 24V
  • Power 48W
  • Connector 4-pin plug
  • Anvil type AV-RSI48W

Click here for details of suitable Anvil AV-N series soldering iron tips.
Analogue / Digital Analogue
Iron Model(s) AV-RSI48W
Iron Voltage 24V
No. of Outputs N/A
Power Output 48W
Temperature Max N/A
Temperature Min N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot