A spare or replacement soldering iron suitable for use with the Xytronic LF-3000 and LF-855D Soldering Stations.
- Voltage 32V
- Power 90W
- Xytronic type HF-90
Analogue / Digital |
N/A |
Iron Model(s) |
HF-90 |
Iron Voltage |
32V |
No. of outputs |
N/A |
Power Output |
90W |
Temperature Max |
N/A |
Temperature Min |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.