Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £26.00 |
The Apache Rip-Stop Holster Shorts offer a functional option on warmer days. They are made from a lightweight Rip-Stop polycotton with Cordura holster pockets and a low rise comfort fit waist. Other features include: two rear hook & loop pockets, a side cargo pocket (left leg), large phone pocket (right leg), tunnel belt loop and YKK zip.
They are available in waist sizes 30 to 42 inch.
Material Weight: 255g.
Material Composition: 65% Polyester, 35% Cotton.
1 x Pair of Apache Grey Rip-Stop Holster Shorts Waist 32in
Colour | Grey |
---|---|
Size | 32in |
Type | Shorts |
To use this facility please Sign In.
Sign In