Grey Rip-Stop Holster Shorts Waist 30in

<p>The Apache Rip-Stop Holster Shorts offer a functional option on warmer days. They are made from a lightweight Rip-Stop polycotton with Cordura holster pockets and a low rise comfort fit waist. Other features include: two rear hook &amp; loop pockets, a side cargo pocket (left leg), large phone pocket (right leg), tunnel belt loop and YKK zip.</p> <p>They are available in waist sizes 30 to 42 inch.</p> <p>Material Weight: 255g.<br />Material Composition: 65% Polyester, 35% Cotton.</p><p>1 x Pair of Apache Grey Rip-Stop Holster Shorts Waist 30in</p>

Trustpilot