APEM 46410035 Toggle Switch DPST On-Off

Standard range
Order Code:

51-1474

Brand: APEM MPN: 46410035 EAN-13: 4016138680263
  • Quickly find another product in this range by Contact Configuration:

    DPST SPST
Qty Unit Price (Ex VAT)
1+ £2.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 9 days

This APEM 46410035 Toggle Switch, DPST On-Off offers a high switching capacity in a small case size with UL, CSA, and VDE approvals. Operates with either a double pole, while the terminals are straight PC. Equipped with a 250VAC switching voltage and a 3A switching current, while the lever remains insulated.


  • Black colour
  • Maintained-Maintained
  • 2.8mm flat plug, can be soldered
  • 12mm installation diameter
  • DPST, On-Off
  • -20 - +55°C temperature range
  • Hexagonal and knurled nut included
  • Suitable for use to switch at 5V
  • Supplied in DPST
Type Toggle switch
Action On / off
Contact Configuration DPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 3A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot