APEM 48VDC Round Pushbutton Switches

APEM Brand: APEM
<p>These 48V DC round pushbutton switches from APEM are available with a choice of five colours.</p>
  • SPST, Off-On
  • IP67 protection
  • Switching current 200mA
  • Switching voltage 48VDC
Description Image Product Buy Qty Pricing (Ex VAT) Illumination Colour(s) Type Action Contact Configuration Illumination Type Max. Current
APEM IRR3S422 16mm Black 48VDC Round Pushbutton Switch
APEM IRR3S422 16mm Black 48VDC Round Pushbutton Switch
Standard range
Order code: 51-1404
MPN: IRR3S422

178 in Stock, despatched in 4 days
1+ £13.73
10+ £12.15
50+ £11.21
100+ £10.64
N/A Push-button Off / (on) SPST N/A 0.2A
APEM IRR3S462 16mm Red 48VDC Round Pushbutton Switch
APEM IRR3S462 16mm Red 48VDC Round Pushbutton Switch
Standard range
Order code: 51-1406
MPN: IRR3S462

23 in Stock, despatched in 4 days
1+ £15.16
10+ £13.55
50+ £12.08
100+ £11.15
Red Push-button Off / (on) SPST N/A 0.2A
Product Code51-140451-140551-140651-140751-1408
FunctionsMaintained-MomentaryMaintained-MomentaryMaintained-MomentaryMaintained-MomentaryMaintained-Momentary
Installation diameter16mm16mm16mm16mm16mm
Key colourBlackGreenRedBlueYellow
Protection typeIP67IP67IP67IP67IP67
SpecificationRoundRoundRoundRoundRound
Switch positionSPST, Off-OnSPST, Off-OnSPST, Off-OnSPST, Off-OnSPST, Off-On
Switching current200mA200mA200mA200mA200mA
Switching voltage48Vdc48Vdc48Vdc48Vdc48Vdc
Temperature range-40 to +85°C-40 to +85°C-40 to +85°C-40 to +85°C-40 to +85°C
TypeIRR3S422IRR3S432IRR3S462IRR3S412IRR3S452


Trustpilot