Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

APEM IRR3S462 16mm Red 48VDC Round Pushbutton Switch

Standard range
Order Code:  

51-1406

 
Brand: APEM MPN: IRR3S462 EAN-13: 4016138679441
  • Quickly find another product in this range by Illumination Colour(s):

    N/A Red
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £15.16
10+ £13.55
50+ £12.08
100+ £11.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 04/12/2024

Red 48V DC round pushbutton switches from APEM.


  • SPST, Off-On
Type Push-button
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type N/A
Max. Current 0.2A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot