APEM IF Series Pushbutton Switches 50V DC 100mA

<p>The actuator of these products consists of a polyamide membrane which depresses when the switch is actuated. The membrane is press fitted onto the bushing. This technology prevents the ingress of liquid or dust into the product. Consequently, the switch features an IP67 front panel sealing level (when panel mounted) and excellent resistance to frost.</p><p>The mounting styles are by threaded bushing (IFS). The actuators are offered in five different colours to combine with a black case colour. <br>The IF series pushbutton switches are intended for equipment exposed to bad weather, and most notably to frost. They are also suitable for applications where ease of operation is of prime importance.</p>
  • Flat seal
  • Hex nut
  • Can be operated with gloved hands
  • Snap-in and threaded bushing models
  • Resistant to frost
  • Sealed (front) to IP67, when panel mounted
  • Available with acuator colour of blue, black, green, yellow and red
Description Image Product MPN Pricing (Ex VAT) Buy Qty Action Colour Illumination Type Type Contact Configuration Illumination Colour(s) Max. Current
APEM IFS3Z1AD100 IF Series Pushbutton Switch 50V DC 100 mA Blue
APEM IFS3Z1AD100 IF Series Pushbutton Switch 50V DC 100 mA Blue
Standard range
IFS3Z1AD100
1+ £9.76

49 available to back orderBack-order availability date - 12/02/2025
Off / (on) Blue N/A Push-button SPST N/A 0.1A
APEM IFS3Z1AD200 IF Series Pushbutton Switch 50V DC 100mA Black
APEM IFS3Z1AD200 IF Series Pushbutton Switch 50V DC 100mA Black
Standard range
IFS3Z1AD200
1+ £12.85

70 available to back orderBack-order availability date - 12/02/2025
Off / (on) Black N/A Push-button SPST N/A 0.1A
APEM IFS3Z1AD300 IF Series Pushbutton Switch 50V DC 100 mA Green
APEM IFS3Z1AD300 IF Series Pushbutton Switch 50V DC 100 mA Green
Standard range
IFS3Z1AD300
1+ £12.76

273 available to back orderBack-order availability date - 12/02/2025
Off / (on) Green N/A Push-button SPST N/A 0.1A
APEM IFS3Z1AD600 IF Series Pushbutton Switch 50V DC 100 mA Red
APEM IFS3Z1AD600 IF Series Pushbutton Switch 50V DC 100 mA Red
Standard range
IFS3Z1AD600
1+ £12.23

87 available to back orderBack-order availability date - 12/02/2025
Off / on Red None Push-button SPST N/A 0.1A
Order code51-146651-146851-146951-1470
Actuating force6.5N6.5N6.5N6.5N
ColourBlueGreenYellowRed
Contact materialSilver, gold platedSilver, gold platedSilver, gold platedSilver, gold plated
FunctionMaintained-MomentaryMaintained-MomentaryMaintained-MomentaryMaintained-Momentary
Housing colourBlackBlackBlackBlack
Installation diameter16mm16mm16mm16mm
Knob diameter25mm25mm25mm25mm
Protection typeIP67IP67IP67IP67
Switch positionSPST, Off-OnSPST, Off-OnSPST, Off-OnSPST, Off-On
Switching current100mA100mA100mA100mA
Switching voltage50V DC50V DC50V DC50V DC
Manufacturer's partIFS3Z1AD100IFS3Z1AD300IFS3Z1AD500IFS3Z1AD600


Trustpilot