APEM IFS3Z1AD100 IF Series Pushbutton Switch 50V DC 100 mA Blue

Standard range
Order Code:

51-1466

Brand: APEM MPN: IFS3Z1AD100 EAN-13: 4016138680171
Qty Unit Price (Ex VAT)
1+ £9.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 12/02/2025

The actuator of this product consists of a polyamide membrane which depresses when the switch is actuated. The membrane is press fitted onto the bushing. This technology prevents the ingress of liquid or dust into the product. Consequently, the switch features an IP67 front panel sealing level (when panel mounted) and has excellent resistance to frost.

The mounting styles are by threaded bushing (IFS). The actuator is supplied in Blue with a black case colour.

The IF series pushbutton switch is intended for equipment exposed to bad weather, and most notably to frost. It is also suitable for applications where ease of operation is of prime importance.


  • Flat seal
  • Hex nut
  • Can be operated with gloved hands
  • Snap-in and threaded bushing models
  • Resistant to frost
  • Installation diameter: 16mm
  • Switching current: 100mA
  • Switching voltage: 50V DC
  • Connection: 2.8mm flat plug, can be soldered
  • Contact Material: Silver (Gold-plated)
  • Knob diameter: 25mm
  • Switch position: SPST, Off-On
  • Supplied in Blue with a black case colour

Note: Image shown is for illustration purposes only. The colour shown may differ from the actual colour of the product.
Type Push-button
Action Off / (on)
Colour Blue
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 0.1A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot