Christmas Opening Hours and Delivery Dates here
APEM Joystick 500 Vdc Lever (straight) Strand IP65 APEM 4R18-2H1E-55-360 1 pc(s)

Image Representative of Range

APEM Joystick 500 Vdc Lever (straight) Strand IP65 APEM 4R18-2H1E-55-360 1 pc(s)

Order Code:

64-9433

Brand: APEM MPN: 4R182H1E55360 EAN-13: 2050003695152
Qty Was Unit Price (Ex VAT)
1+ £114.49 £99.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 14/01/2026

The 4R18-2H1E-55-360 Joystick is a versatile controller that offers precise control in various applications. Its axis provides smooth and responsive movement, allowing users to navigate effortlessly.

Equipped with high-quality pots, this joystick ensures accurate positioning and reliable performance. The comfortable handle ensures a firm grip and comfortable operation during extended use. The sturdy square bezel adds durability while the internal boot provides protection against dust and moisture.

Upgrade your control system with the 4R18-2H1E-55-360 Joystick and experience enhanced precision and reliability.


  • Colour: Black
  • Connection (components): Strand
  • Functions (switches): momentary
  • Lighting type: none
  • Max. temperature: +55°C
  • Min. temperature: -20°C
  • Operation type: Lever (straight)
  • Protection type: IP65
  • Switch type (category): Joystick
  • Switching current (max.): 5 A
  • Switching voltage: 500 Vdc
  • Type (manufacturer type): 4R18-2H1E-55-360
Type Joystick

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot