Christmas Opening Hours and Delivery Dates here

APEM PBAR2AF0000 22mm IP69K Vandal Resistant Piezo Switch SPST Off-On

Order Code:

51-1490

Brand: APEM MPN: PBAR2AF0000 EAN-13: 4016138679892
Qty Was Unit Price (Ex VAT)
1+ £32.39 £26.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 14/01/2026

A durable, high impact resistant and cosmetically attractive piezo switch and a surface that remains completely closed, protecting against dust, dirt, debris and liquids. The switch has a flat operator, flying leads and a transparent finish with a blue/red LED.

  • Piezo switch
  • Colour Transparent
  • Functions Maintained-Momentary
  • Protection type IP69K
  • Switch position SPST, Off-On
  • Easy to clean metal surface
  • Long life (50 million cycles)
  • Ring illumination
  • Manufacturer's part PBAR2AF0000
Type Vandal resistant switch
Contact Configuration Off / (on)
Current Rating 0.2A
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot