APEM Q16F1CXXR220E 16mm LED Panel Indicator Red 220V AC Flush Chrome Bezel
Image Representative of Range

APEM Q16F1CXXR220E 16mm LED Panel Indicator Red 220V AC Flush Chrome Bezel

Standard range
Order Code:

63-0581

Brand: APEM MPN: Q16F1CXXR220E EAN-13: 2050002860346
Qty Unit Price (Ex VAT)
1+ £4.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
147 available to back orderBack-order availability date - 12/02/2025

A 16mm 220V AC red panel mounting LED indicator with a flush chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Bezel Flush chrome
Colour Red
Current 3mA
Intensity 10mcd
Size 16mm
View Angle 100°
Voltage 220V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot