APEM Q16P1CXXY12E 16mm LED Panel Indicator Yellow 12V DC Prominent Chrome Bezel |
|
|
Q16P1CXXY12E |
1+ |
£11.23 |
10+ |
£10.00 |
25+ |
£8.78 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
37 available to back orderBack-order availability date - 12/02/2025
|
Prominent chrome |
Yellow |
20mA |
30mcd |
12V |
Panel Indicator |
16mm |
100° |
APEM Q16P1CXXR220E 16mm LED Panel Indicator Red 220V AC Prominent Chrome Bezel |
|
|
Q16P1CXXR220E |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
67 available to back orderBack-order availability date - 12/02/2025
|
Prominent chrome |
Red |
3mA |
40mcd |
220V |
Panel Indicator |
16mm |
100° |
APEM Q16P1CXXY220E 16mm LED Panel Indicator Yellow 220V AC Prom Chrome Bezel |
|
|
Q16P1CXXY220E |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
97 available to back orderBack-order availability date - 12/02/2025
|
Prominent chrome |
Yellow |
3mA |
30mcd |
220V |
Panel Indicator |
16mm |
100° |
APEM Q16P1BXXG12E 16mm LED Panel Indicator Green 12V DC Prom Black Chrome Bezel |
|
|
Q16P1BXXG12E |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
83 available to back orderBack-order availability date - 12/02/2025
|
Prominent black chrome |
Green |
20mA |
40mcd |
12V |
Panel Indicator |
16mm |
100° |
APEM Q16P1BXXG24E 16mm LED Panel Indicator Green 24V DC Prom Black Chrome Bezel |
|
|
Q16P1BXXG24E |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
129 available to back orderBack-order availability date - 12/02/2025
|
Prominent black chrome |
Green |
20mA |
40mcd |
24V |
Panel Indicator |
16mm |
100° |
APEM Q16F1CXXB12E 16mm LED Panel Indicator Blue 12V DC Flush Chrome Bezel |
|
|
Q16F1CXXB12E |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
60 available to back orderBack-order availability date - 12/02/2025
|
Flush chrome |
Blue |
20mA |
8mcd |
12V |
Panel Indicator |
16mm |
100° |
APEM Q16F1CXXG24E 16mm LED Panel Indicator Green 24V DC Flush Chrome Bezel |
|
|
Q16F1CXXG24E |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
148 available to back orderBack-order availability date - 12/02/2025
|
Flush chrome |
Green |
20mA |
8mcd |
24V |
Panel Indicator |
16mm |
100° |
APEM Q16F1CXXY24E 16mm LED Panel Indicator Yellow 24V DC Flush Chrome Bezel |
|
|
Q16F1CXXY24E |
1+ |
£14.43 |
10+ |
£12.83 |
25+ |
£11.22 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
55 available to back orderBack-order availability date - 12/02/2025
|
Flush chrome |
Yellow |
20mA |
8mcd |
24V |
Panel Indicator |
16mm |
100° |
APEM Q16F1CXXR220E 16mm LED Panel Indicator Red 220V AC Flush Chrome Bezel |
|
|
Q16F1CXXR220E |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
147 available to back orderBack-order availability date - 12/02/2025
|
Flush chrome |
Red |
3mA |
10mcd |
220V |
Panel Indicator |
16mm |
100° |
APEM Q16F1BXXY12E 16mm LED Panel Indicator Yellow 12VDC Flush Black Chrome Bezel |
|
|
Q16F1BXXY12E |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
110 available to back orderBack-order availability date - 12/02/2025
|
Flush black chrome |
Yellow |
20mA |
8mcd |
12V |
Panel Indicator |
16mm |
100° |
APEM Q16F1BXXG24E 16mm LED Panel Indicator Green 24V DC Flush Black Chrome Bezel |
|
|
Q16F1BXXG24E |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
48 available to back orderBack-order availability date - 12/02/2025
|
Flush black chrome |
Green |
20mA |
8mcd |
24V |
Panel Indicator |
16mm |
100° |
APEM Q16F1BXXY24E 16mm LED Panel Indicator Yellow 24VDC Flush Black Chrome Bezel |
|
|
Q16F1BXXY24E |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
117 available to back orderBack-order availability date - 12/02/2025
|
Flush black chrome |
Yellow |
20mA |
8mcd |
24V |
Panel Indicator |
16mm |
100° |