APEM Q16F1BXXG24E 16mm LED Panel Indicator Green 24V DC Flush Black Chrome Bezel
Image Representative of Range

APEM Q16F1BXXG24E 16mm LED Panel Indicator Green 24V DC Flush Black Chrome Bezel

Standard range
Order Code:

63-0591

Brand: APEM MPN: Q16F1BXXG24E EAN-13: 2050002860452
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 12/02/2025

A 16mm 24V DC green panel mounting LED indicator with a flush black chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Bezel Flush black chrome
Colour Green
Current 20mA
Intensity 8mcd
Size 16mm
View Angle 100°
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot