Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.322 |
50+ | £0.214 |
100+ | £0.182 |
500+ | £0.167 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Very high efficiency 3mm 2.2V green LED from Kingbright. These well designed components from the L-710 Series have been manufactured to give a wide viewing angle, while the source colour devices are made with Gallium Arsenide Phosphide. On top of that, this smart looking LED is equipped with a slick black nylon case, enhancing contrast ratio.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Bezel | N/A |
---|---|
Colour | Green |
Current | 25mA |
Intensity | 20mcd |
Size | 3mm |
View Angle | 90° |
Voltage | 2.2V |
To use this facility please Sign In.
Sign In