APEM Q16P1BXXG12E 16mm LED Panel Indicator Green 12V DC Prom Black Chrome Bezel
Image Representative of Range

APEM Q16P1BXXG12E 16mm LED Panel Indicator Green 12V DC Prom Black Chrome Bezel

Standard range
Order Code:

63-0562

Brand: APEM MPN: Q16P1BXXG12E EAN-13: 2050002860155
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
83 available to back orderBack-order availability date - 12/02/2025

A 16mm 12V DC green panel mounting LED indicator with a prominent black chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Bezel Prominent black chrome
Colour Green
Current 20mA
Intensity 40mcd
Size 16mm
View Angle 100°
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot