Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.13 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An 8mm 220V AC red panel mounting LED indicator with a flush chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.
Type | Panel Indicator |
---|---|
Bezel | Flush chrome |
Colour | Red |
Current | 3mA |
Intensity | 10mcd |
Size | 8mm |
View Angle | 100° |
Voltage | 220V |
To use this facility please Sign In.
Sign In