Christmas Opening Hours and Delivery Dates here
APEM QS121XXG12 12mm LED Panel Indicator Green 12V DC Faston Terminals

Image Representative of Range

APEM QS121XXG12 12mm LED Panel Indicator Green 12V DC Faston Terminals

Order Code:

63-0678

Brand: APEM MPN: QS121XXG12
Qty Unit Price (Ex VAT)
2+ £3.69
10+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
122 available to back orderBack-order availability date - 14/01/2026

A 12mm 12V DC snap-in panel mount green LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Faston terminals
  • UL496 recognised component
Voltage 12V
Current 20mA
Brightness (mcd) 20mcd
Colour Green
Size 12mm
View Angle 30°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot