APEM QS121XXR24 12mm LED Panel Indicator Red 24V DC Faston Terminals
Image Representative of Range

APEM QS121XXR24 12mm LED Panel Indicator Red 24V DC Faston Terminals

Standard range
Order Code:

63-0683

Brand: APEM MPN: QS121XXR24 EAN-13: 2050002861572
Qty Unit Price (Ex VAT)
1+ £2.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A 12mm 24V DC snap-in panel mount red LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Faston terminals
  • UL496 recognised component
Type Panel Indicator
Bezel N/A
Colour Red
Current 20mA
Intensity 25mcd
Size 12mm
View Angle 30°
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot