APEM Standard and Illuminated Membrane Keypads

<p>These <STRONG>Apem</STRONG> standard keypads with insert pockets are high quality keypads with pressure pads that have outlines and symbols printed on a flat, flexible surface. The clear windows have a silver perimeter on a black background, while inserts with black graphics on a silver background are also supplied.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Illumination Colour(s) Illumination Type Max. Current Type
APEM AC3533 Standard Membrane Keypad 1x4 with Insert Pockets
APEM AC3533 Standard Membrane Keypad 1x4 with Insert Pockets
Standard range
AC3533
1+ £14.64

99 available to back orderBack-order availability date - 12/02/2025
N/A None 0.1A Membrane keypad
APEM AC3560 AC 3560 Standard Membrane Keypad 3x4 with Insert Pockets
APEM AC3560 AC 3560 Standard Membrane Keypad 3x4 with Insert Pockets
Standard range
AC3560
1+ £18.35
10+ £16.34
50+ £15.01

42 available to back orderBack-order availability date - 12/02/2025
N/A None 0.1A Membrane keypad
APEM AC3535 AC3535 Standard Membrane Keypad 4x4 with Insert Pockets
APEM AC3535 AC3535 Standard Membrane Keypad 4x4 with Insert Pockets
Standard range
AC3535
1+ £11.97

3 in stock, despatched same dayAdditional quantity lead time 9 days
N/A None 0.1A Membrane keypad
APEM AC3559ILL Illuminated Membrane Keypad 1x4
APEM AC3559ILL Illuminated Membrane Keypad 1x4
Standard range
AC3559ILL
1+ £25.21

121 available to back orderBack-order availability date - 12/02/2025
LED Membrane keypad
50-2732
Dimensions(L x W) 95 x 38mm
50-2733
Dimensions(L x W) 95 x 76mm
50-2734
Dimensions(L x W) 95 x 95mm


Trustpilot