APEM AC3533 Standard Membrane Keypad 1x4 with Insert Pockets

Standard range
Order Code:

50-2732

Brand: APEM MPN: AC3533 EAN-13: 4016138691962
Qty Unit Price (Ex VAT)
1+ £14.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
99 available to back orderBack-order availability date - 12/02/2025

The Apem 1 x 4 Standard Membrane Keypad with Insert Pockets is a high quality matrix keypad with four pressure pads that have outlines and symbols printed on a flat, flexible surface. The clear windows have a silver perimeter embossing a silver unembossed border on a black background, while two inserts with black graphics on a silver background are also supplied.


  • Female 2.54 mm pitch 5-way connector
Type Membrane keypad
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.1A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, June 3, 2019 Question by: Rapid Customer | Product code: 50-2732
Q. what is the correct receptacle 5 way connector to plug in? Any part number available? Thanks
A. Hi Evangelos, thank you for your question. The membrane has a standard female 5 way 2.54mm socket and will mate with a standard 2.54mm male header like 22-0510.

Reviews


Be the first to submit a review

Trustpilot