RVFM AK-304-N-BWB Matrixed 3 x 4 Data Keypad

Standard range
Order Code:

78-0305

Brand: RVFM MPN: AK-207-A-SSB-WP-MM-CE
Qty Unit Price (Ex VAT)
1+ £7.80
25+ £5.73
100+ £4.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
155 in stock, despatched same dayAdditional 200 due on 07/05/2025

A low-profile numeric data entry keypad, with black bezel and white keys. The keypad has conductive rubber contacts and positive action keys requiring only a low operating force.

It is connected via solder pads on the lower edge of the keypad PCB and can be secured via four mounting holes. Suitable for use on a wide range of hand-held and other small equipment.


  • Data entry keypad
  • 24V DC contact voltage
  • 20mA contact current
  • 200Ω contact resistance
  • 3 x 4 layout
  • -20 to +60°C operating temperature
  • 1,000,000 ops operating life
  • 100gf operating force
  • 51mm long, 64mm wide, 7.8mm high
Type 12-Key keypad

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, April 11, 2019 Question by: Rapid Customer | Product code: 78-0305
Q. Is there a ready made bezel for this keyboard ? Overall size approx. 80 mm by 80 mm
A. Hi Bernard, thank you for your question. We have no match.


Thursday, January 17, 2013 Question by: Rapid Customer | Product code: 78-0305
Q. could this keypad be used in conjunction with the genie e18 motor board to control a servo motor as in a combination lock
A. Hi Gerald. Thank you for your question. This key pad would really require a interface. You could look at using 70-0325 as this has the interface supplied as well.

Reviews


Be the first to submit a review

Trustpilot