APEM 4600 Series Toggle Switches, DPST/SPST, On-Off

<P>A pair of toggle switches by APEM operating with either a single pole or double pole. The terminals are straight PC. </P>
  • Maintained-Maintained
  • Hexagonal nut
  • Knurled nut
  • Available in DPST and SPST options
Description Image Product MPN Pricing (Ex VAT) Buy Qty Contact Configuration Type Action Illumination Colour(s) Illumination Type Max. Current
APEM 46410035 Toggle Switch DPST On-Off
APEM 46410035 Toggle Switch DPST On-Off
Standard range
46410035
1+ £2.39

1 in stock, despatched same dayAdditional quantity lead time 9 days
DPST Toggle switch On / off N/A None 3A
APEM 46310035 Toggle Switch SPST On-Off
APEM 46310035 Toggle Switch SPST On-Off
Standard range
4631A-22
1+ £2.92

295 available to back orderBack-order availability date - 13/02/2025
SPST Toggle switch On / off N/A None 3A


Trustpilot