Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Max. output current Type Max Output Power Input Voltage Connection Dimensions Height IP Rating Length Min. input voltage Misc Attribute 1 Misc Attribute 2 Number of Inputs Number of Outputs Protection Class Width
Mean Well PLM-25-350 LED driver 25W 0.35A 42-72V furniture-approved
Mean Well PLM-25-350 LED driver 25W 0.35A 42-72V furniture-approved
Standard range
Order code: 05-1355
MPN: PLM-25-350

Available to back orderBack-order availability date - 26/12/2025
1+ £12.52
5+ £12.18
10+ £11.87
25+ £11.56
42V DC 350mA 0.35A LED driver 25W 295V AC Screw terminal (L x W x H) 145 x 38 x 22 mm 22mm IP30 145mm 110V AC Constant current Synchronised 1 1 II 38mm
Mean Well PLM-25-500 LED driver constant current 25W 30-50V DC
Mean Well PLM-25-500 LED driver constant current 25W 30-50V DC
Standard range
Order code: 05-1356
MPN: PLM-25-500

Available to back orderBack-order availability date - 26/12/2025
1+ £12.52
5+ £12.16
10+ £11.86
25+ £11.57
30V DC 500mA 0.5A LED driver 25W 295V AC Screw terminal (L x W x H) 145 x 38 x 22 mm 22mm IP30 145mm 110V AC Constant current Synchronised 1 1 II 38mm
Mean Well PLM-25-700 LED driver 25W 0.7A 21-36V DC Surge protection
Mean Well PLM-25-700 LED driver 25W 0.7A 21-36V DC Surge protection
Standard range
Order code: 05-1357
MPN: PLM-25-700

Available to back orderBack-order availability date - 26/12/2025
1+ £12.52
5+ £12.16
10+ £11.86
25+ £11.56
21V DC 700mA 0.7A LED driver 25W 295V AC Screw terminal (L x W x H) 145 x 38 x 22 mm 22mm IP30 145mm 110V AC Constant current Synchronised 1 1 II 38mm