Christmas Opening Hours and Delivery Dates here

Mean Well PLM-25-350 LED driver 25W 0.35A 42-72V furniture-approved

Order Code:

05-1355

Brand: Mean Well MPN: PLM-25-350 EAN-13: 4021087015806
Qty Unit Price (Ex VAT)
1+ £12.52
5+ £12.18
10+ £11.87
25+ £11.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Mean Well PLM-25-350 is an LED driver that provides a constant current of 0.35 A with a power output of 25 W and a voltage range of 42 - 72 V DC. It features surge protection and is approved for use on furniture, making it suitable for LED lighting installations in such applications. The device is ideal for powering LED strips or similar low-voltage lighting systems.
Type LED driver
Output Voltage 42V DC
Max Output Power 25W
Output Current 350mA
Input Voltage 295V AC
Connection Screw terminal
Dimensions (L x W x H) 145 x 38 x 22 mm
Height 22mm
IP Rating IP30
Length 145mm
Max. output current 0.35A
Min. input voltage 110V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot