Arcol 100W 5% Thick Film Power Resistors

<p>Heatsink mountable, thick film type power resistors that, due to their non-inductive design, are suitable for a high frequency and pulse load applications. To find out more about our range of <a href="/arcol">Arcol resistors</a>, please visit our <a href="/arcol">Arcol</a> brand page.</p>
  • 100W Rating
  • 5% tolerance
  • Direct heatsink mounting packages
  • High power capability in a small footprint
  • Suitable for HF applications
  • Arcol FPA series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Resistance Type Case Type Power Handling Temperature Coefficient Tolerance Working Voltage
Arcol FPA100 4R7 J 100W Thick Film Power Resistor
Arcol FPA100 4R7 J 100W Thick Film Power Resistor
Standard range
FPA100 4R7 J
1+ £18.05
25+ £16.94
50+ £16.48
100+ £15.82

10 in stock, despatched same dayAdditional 10 due on 22/04/2025
4.7Ω Thick film Isotop / SOT227 100W 100ppm/°C 5% 1kV
Arcol FPA100 470R J 100W Thick Film Power Resistor
Arcol FPA100 470R J 100W Thick Film Power Resistor
Extended range
FPA100 470R J
10+ £15.81
30+ £15.26
50+ £14.72
100+ £14.51

Order in multiples of 10


Available to back orderPlease contact us for lead time
470Ω Thick film Isotop / SOT227 100W 100ppm/°C 5% 1kV
Temperature coefficient100ppm/°C
Working voltage max.1kV AC rms
Dielectric strength4kV
Thermal resistance0.35°C/W
Contact torque (static)1.3Nm
Base plate torque (static)1.5Nm
Working temperature range–55 to +155°C
Dimensions (mm)38.2 x 25.4 x 9.1
Fixing centres (mm)30.3

Order codeMftrs. pt. no.
62-7971FPA100 4R7
62-7980FPA100 470R


Trustpilot