Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Resistance:
Re-reeling orders placed after 16:30 will be processed the next working day.
470R 100W 5% thick film power resistor from the Arcol FPA series. Very low inductance, direct heatsink mounting. Ideally suited for high frequency and pulse load applications.
Case Type | Isotop / SOT227 |
---|---|
Power Handling | 100W |
Resistance | 470Ω |
Temperature Coefficient | 100ppm/°C |
Tolerance | 5% |
Type | Thick film |
Working Voltage | 1kV |
To use this facility please Sign In.
Sign In