Arcol HS10 1K J 10W Aluminium Clad Resistor

Image Representative of Range

Arcol HS10 1K J 10W Aluminium Clad Resistor

Extended range
Order Code:

62-8067

Brand: Arcol MPN: HS10 1K J
Qty Unit Price (Ex VAT)
200+ £1.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderPlease contact us for lead time

1K 5% 10W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Case Type Chassis mount
Power Handling 10W
Resistance
Temperature Coefficient 25ppm/°C
Tolerance 5%
Working Voltage 160V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot