Arcol HS200 3R3 J 200W Aluminium Clad Resistor

Image Representative of Range

Arcol HS200 3R3 J 200W Aluminium Clad Resistor

Extended range
Order Code:

62-8084

Brand: Arcol MPN: HS200 3R3 J
  • Quickly find another product in this range by Resistance:

    0.1Ω 0.47Ω 2.2Ω 3.3Ω 6.8Ω
Qty Unit Price (Ex VAT)
18+ £23.90
36+ £21.47
54+ £19.17
108+ £18.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 18
Available to back orderPlease contact us for lead time

3R3 5% 200W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Case Type Chassis mount
Power Handling 200W
Resistance 3.3Ω
Temperature Coefficient 100ppm/°C
Tolerance 5%
Working Voltage 1.9kV

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot