Arcol HS300 75R J 300W Aluminium Clad Resistor
Image Representative of Range

Arcol HS300 75R J 300W Aluminium Clad Resistor

Order Code:

62-8095

Brand: Arcol MPN: HS300 75R J

Discontinued


75R 5% 300W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Case Type Chassis mount
Power Handling 300W
Resistance 75Ω
Temperature Coefficient 100ppm/°C
Tolerance 5%
Working Voltage 2.5kV

Reviews


Be the first to submit a review

Trustpilot