Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
1K8 5% 50W aluminium clad wirewound power resistor from the Arcol HS series.
Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.
Case Type | Chassis mount |
---|---|
Power Handling | 50W |
Resistance | 1.8kΩ |
Temperature Coefficient | 100ppm |
Tolerance | 5% |
Type | Wirewound aluminium clad |
Working Voltage | 1250V |
To use this facility please Sign In.
Sign In