Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These 0R01 5W bare element resistors from Arcol are constructed from a special alloy element with welded, copper-clad steel leads. They are ideal for current sensing and shunt applications.
Case Type | Bare element |
---|---|
Power Handling | 5W |
Resistance | 0.01Ω |
Temperature Coefficient | 20ppm |
Tolerance | 1% |
Type | Low ohmic resistor |
To use this facility please Sign In.
Sign In