Arcol RWS10 R1 J TR 0R1 5% 10W Wirewound Resistor

Order Code:

62-3910

Brand: Arcol MPN: RWS10 R1 J TR

Discontinued


A 0.1Ω 10W 5% surface mounting precision power wirewound resistor from the Arcol RWS 10 Series. The resistor has been designed to meet the need for increased power handling capability in surface mount components. An optimised thermal design gives greater efficiency and improved surge capacity whilst at the same time reducing surface temperature rise and long term thermal damage to boards and adjacent components. Perfect for applications such as telecommunications, audio equipment, medical equipment, base stations, industrial equipment, etc.


  • High reliabilty
  • Good stability and low TCR
  • Excellent overload characteristics
  • Dimensions 28.6 x 12 x 13mm
  • Working voltage (P x R)1/2
  • Operating temperature -55°C to +275°C
Type Wirewound
Case Type SMD Chip
Power Handling 10W
Resistance 0.1Ω
Temperature Coefficient 90ppm
Tolerance 5%
Working Voltage 2V

Reviews


Be the first to submit a review

Trustpilot