Arcol Vitreous Enamelled Axial Resistor

Arcol Brand: Arcol
<p>These <STRONG>Arcol 3 watt </STRONG>axial <STRONG>vitreous enamel coated resistors </STRONG>are fully encapsulated in a solid vitrified glass coating for humidity proofing. The <STRONG>Arcol V3 </STRONG>range includes resistance values between 0.1&Omega; and 1K&Omega;. Possible uses include power tools, consumer electronics, power supplies, welders and in high voltage applications. To find out more about our range of <a href="/arcol">Arcol resistors</a>, please visit our <a href="/arcol">Arcol</a> brand page.</p>
  • Power rating of 3 watts at 25°C
  • Maximum voltage 100V
  • Tolerance ±5%
  • Equivalent to Welwyn W21 series
  • High overload and pulse handling capability
  • Non-flammable coating
  • All welded construction
  • Conform to relevant BS, CECC and JSS standards
Description Image Product Buy Qty Pricing (Ex VAT) Resistance Type Case Type Power Handling Temperature Coefficient Tolerance Working Voltage
Arcol V3 0R22J 0R22 ±5% Vitreous Enamelled Axial Resistor
Arcol V3 0R22J 0R22 ±5% Vitreous Enamelled Axial Resistor
Extended range
Order code: 62-1403
MPN: V3 0R22J

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.852
0.22Ω Vitreous enamelled Axial 3W 200ppm 5% 100V
Arcol V3 2R2J 2R2 ±5% Vitreous Enamelled Axial Resistor
Arcol V3 2R2J 2R2 ±5% Vitreous Enamelled Axial Resistor
Extended range
Order code: 62-1413
MPN: V3 2R2J

695 in stock, despatched same dayContact us for additional stock
1+ £0.145
2.2Ω Vitreous enamelled Axial 3W 200ppm 5% 100V
Arcol V3 15RJ 15R ±5% Vitreous Enamelled Axial Resistor
Arcol V3 15RJ 15R ±5% Vitreous Enamelled Axial Resistor
Extended range
Order code: 62-1423
MPN: V3 15RJ

584 in stock, despatched same dayContact us for additional stock
1+ £0.057
15Ω Vitreous enamelled Axial 3W 200ppm 5% 100V
Arcol V3 22RJ 22R ±5% Vitreous Enamelled Axial Resistor
Arcol V3 22RJ 22R ±5% Vitreous Enamelled Axial Resistor
Extended range
Order code: 62-1425
MPN: V3 22RJ

557 in stock, despatched same dayContact us for additional stock
1+ £0.058
22Ω Vitreous enamelled Axial 3W 200ppm 5% 100V
Arcol V3 47RJ 47R ±5% Vitreous Enamelled Axial Resistor
Arcol V3 47RJ 47R ±5% Vitreous Enamelled Axial Resistor
Extended range
Order code: 62-1429
MPN: V3 47RJ

249 in stock, despatched same dayContact us for additional stock
1+ £0.034
47Ω Vitreous enamelled Axial 3W 200ppm 5% 100V
Arcol V3 100RJ 100R ±5% Vitreous Enamelled Axial Resistor
Arcol V3 100RJ 100R ±5% Vitreous Enamelled Axial Resistor
Extended range
Order code: 62-1433
MPN: V3 100RJ

181 in stock, despatched same dayContact us for additional stock
1+ £0.057
100Ω Vitreous enamelled Axial 3W 200ppm 5% 100V
Arcol V3 1KJ 1K ±5% Vitreous Enamelled Axial Resistor
Arcol V3 1KJ 1K ±5% Vitreous Enamelled Axial Resistor
Extended range
Order code: 62-1444
MPN: V3 1KJ

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.408
1kΩ Vitreous enamelled Axial 3W 200ppm 5% 100V
OrderValuePowerToleranceLengthLeadLeadDepthMftrs.
code(Ω)rating (W)max. (mm)length (mm)dia. (mm)(mm)pt. no.
62-14000R13±5%12.726.50.85.6V3 0R1J
62-14030R223±5%12.726.50.85.6V3 0R22J
62-14091R3±5%12.726.50.85.6V3 1RJ
62-14132R23±5%12.726.50.85.6V3 2R2J
62-142315R3±5%12.726.50.85.6V3 15RJ
62-142522R3±5%12.726.50.85.6V3 22RJ
62-142947R3±5%12.726.50.85.6V3 47RJ
62-1433100R3±5%12.726.50.85.6V3 100RJ
62-1436220R3±5%12.726.50.85.6V3 220RJ
62-14441K3±5%12.726.50.85.6V3 1KJ


Trustpilot