Arcol V3 1KJ 1K ±5% Vitreous Enamelled Axial Resistor

Image Representative of Range

Arcol V3 1KJ 1K ±5% Vitreous Enamelled Axial Resistor

Extended range
Order Code:

62-1444

Brand: Arcol MPN: V3 1KJ
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1000+ £0.408
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

This 1K Arcol 3 watt axial vitreous enamel coated resistor is fully encapsulated in a solid vitrified glass coating for humidity proofing. Possible uses in power tools, consumer electronics, power supplies, welders and in high voltage applications. From the Arcol V3 range.


  • Power rating of 3 watts at 25°C
  • Maximum voltage 100V
  • Tolerance ±5%
  • Equivalent to Welwyn W21 series
  • High overload and pulse handling capability
  • Non-flammable coating
  • All welded construction
  • Conforms to relevant BS, CECC and JSS standards
Type Vitreous enamelled
Case Type Axial
Power Handling 3W
Resistance 1kΩ
Temperature Coefficient 200ppm
Tolerance 5%
Working Voltage 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot