Arcol VRH320 1K K 10% 315W Wirewound Slide Rheostat

Arcol VRH320 1K K 10% 315W Wirewound Slide Rheostat

Order Code:

62-0193

Brand: Arcol MPN: VRH320 1K K

Discontinued


A 1K high quality variable resistor, designed as a rheostat, that is encapsulated in a lacquered metal casing. A slide is used to carry out adjustment. Suitable for applications such as battery charging, motor control, educational demonstrations, heaters/ovens.


  • Dimensions 446 x 93 x 150mm
  • 320VA Nominal loading
  • 640VA Overload for 15 min
Number of Turns N/A
Power Rating 315W
Resistance 1kΩ
Shaft Diameter N/A
Shaft Length N/A
Taper Linear
Tolerance 10%

Reviews


Be the first to submit a review

Trustpilot