Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.09 |
This Round Door Switch from Arcolectric is an SPSTswitch with an On-Off (momentary Off) function. Manufactured with a 6.3 x 0.8mm terminal connection, 1.0-2.6mm front panel thickness and Ø 19mm front panel cut-out.
Type | Door switch |
---|---|
Action | On / (off) |
Contact Configuration | SPST |
Illumination Colour(s) | N/A |
Illumination Type | N/A |
Max. Current | 10A |
To use this facility please Sign In.
Sign In