Christmas Opening Hours and Delivery Dates here

Arcolectric C1700ROAAF 16A Miniature Toggle Switch SPST On-Off 250V AC

Order Code:

50-0961

Brand: Arcolectric MPN: C1700ROAAF EAN-13: 2050000221460
Qty Unit Price (Ex VAT)
2+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched same dayBack-order availability date - 13/01/2026

Toggle switch with plastic lever.


  • SPST, On-Off
  • Maintained-Maintained
  • Lever length 13.8mm
  • Installation diameter 12.7mm
  • Switching current 16A
  • Switching voltage 250V
  • Approvals: ENEC (VDE, DEMKO, etc.), UL, CSA
  • Manufacturer's part C1700ROAAF

Please order density cap separately.
Contact Configuration On / off
Current Rating (Amps) 16A
Illumination Type None
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot