Christmas Opening Hours and Delivery Dates here

Arcolectric C1722ROAAA Miniature Toggle Switch SPDT Momentary On-Off-On 250V AC

Order Code:

50-0960

Brand: Arcolectric MPN: C1722ROAAA EAN-13: 2050000220777
Qty Unit Price (Ex VAT)
1+ £4.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
456 available to back orderBack-order availability date - 13/01/2026

Toggle switch with plastic lever.


  • SPDT, On-Off-On
  • Momentary-0-Momentary
  • Lever length 13.8mm
  • Installation diameter 12.7mm
  • Switching current 16A
  • Switching voltage 250V
  • Approvals: ENEC (VDE, DEMKO, etc.), UL, CSA
  • Manufacturer's part C1722ROAAA

Please order density cap separately.
Contact Configuration On / off / on
Current Rating (Amps) 16A
Illumination Type None
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot