Christmas Opening Hours and Delivery Dates here

Arcolectric H8353ABNAB Push-Button Switch Lit Green 2 x On/Off 250V AC 16A

Order Code:

50-1107

Brand: Arcolectric MPN: H8353ABNAB EAN-13: 2050000215896
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched same dayBack-order availability date - 13/01/2026

This Green Illuminated Push-Button Switch DPST On-Off from Arcolectric is a latching push button which maintains its state after being pressed. Housed within black casing, the miniature switch has a 16A maximum switching current, 250V AC switching voltage and 19.3 x 12.9mm front panel cut-out.


  • Green illuminated button
  • DPST, On-Off
  • 4.8 x 0.8mm terminal connection
  • "Snap-in mounting"
  • Standard body and actuator
  • Manufacturer's part H8353 AB NAB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot