Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £59.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Arctic Hayes 3-in-1 Thermometer is a pipe, infrared and stem thermometer, all in 1 instrument. Select measurement in °C or °F with a response time less than 1 second. The clamp opens to a max. of 1in (25mm) approx. Other features include: max./min. record, data hold and automatic power off function.
Specification:
IR Temp. Range Temperature Range: -35°C to +260°C/-31°F to 500°F.
IR Temperature Resolution: 0.1°C/°F.
Optical Resolution 1:1 Distance to Spot Size.
Thermistor Temperature Range: -40°C to +260°C/-40°F to 500°F.
Resolution: 0.1°C/°F
Basic Accuracy: 2% of Readings.
Type | Thermometer |
---|
To use this facility please Sign In.
Sign In